Trendnet TPE-BG380 Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-623
- Mfr. Part No.:
- TPE-BG380
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€231.71
(exc. VAT)
€285.00
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.71 |
*price indicative
- RS Stock No.:
- 649-623
- Mfr. Part No.:
- TPE-BG380
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 8 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TPE-BG380 | |
| Desktop/Rack Mount | Rack | |
| Height | 27mm | |
| Standards/Approvals | IEEE 802.3x, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE | |
| Depth | 105mm | |
| Width | 240mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 8 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number TPE-BG380 | ||
Desktop/Rack Mount Rack | ||
Height 27mm | ||
Standards/Approvals IEEE 802.3x, IEEE 802.3u, IEEE 802.3bz, IEEE 802.3bt, IEEE 802.3at, IEEE 802.3af, IEEE 802.3ab, IEEE 802.3, FCC, CE | ||
Depth 105mm | ||
Width 240mm | ||
- COO (Country of Origin):
- TW
The Trendnet 8-Port 2.5G PoE++ Switch from trendnet offers an efficient networking solution designed to enhance your bandwidth capabilities while ensuring seamless operation. This multi-gigabit device delivers up to 2.5Gbps speeds over existing Cat5e cabling, making it ideal for high-performance environments. Its fanless design promotes silent operation, and the durable metal housing adds longevity. Moreover, with a substantial 230W power budget, it effortlessly supports multiple powered devices, such as wireless access points and IP cameras. Its wall-mountable feature offers unparalleled installation flexibility, facilitating seamless integration into various setups. With robust multi-gigabit capabilities, this switch is the perfect choice for modern networking needs.
Supports up to 8 PoE devices with efficient power management
Fanless design ensures silent operation for noise-sensitive environments
Wall-mountable feature enhances installation convenience
Compatible with existing cabling for easy upgrades
Equipped with LED indicators for quick status monitoring
Robust metal enclosure protects the device while promoting durability
Backwards compatibility with legacy devices ensures extensive usage
44 Gbps switching capacity optimises network performance
Over current and short circuit protection safeguard connected devices
Related links
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
- Trendnet TI-PGLC80 Network 8 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG82G Network 8 Port Gigabit Switch Power Over Ethernet
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet TPE-318GI Network 2 Port Switch Power Over Ethernet
