Trendnet TPE-TG50ES Managed, Smart 5 Port Power Over Ethernet

Unavailable
RS will no longer stock this product.
RS Stock No.:
649-634
Mfr. Part No.:
TPE-TG50ES
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Model Number

TPE-TG50ES

Switch Type

Managed, Smart

Number of Ports

5

Power Over Ethernet

Yes

Depth

98 mm

Height

28 mm

Standards/Approvals

CE, FCC

Width

15 mm

COO (Country of Origin):
TW
The Trendnet 5-Port Gigabit EdgeSmart PoE+ Switch from trendnet is designed to streamline your network and enhance connectivity in a compact form factor. Engineered with a user-friendly web-based management interface, this switch simplifies deployment and offers essential features for effective traffic control and device integration. With four gigabit PoE+ ports, it enables seamless connection of devices like wireless access points and IP cameras, making it ideal for both residential and small business environments. Its robust management capabilities including VLAN, QoS, and IGMP Snooping ensure optimal network performance while maintaining the simplicity that users desire. The fanless design not only supports silent operation but also promotes energy efficiency. With the 5-Port Gigabit EdgeSmart PoE+ Switch, you can expect reliable performance from a trusted name in networking.

User-friendly web-based management interface for simplified setup

Compact and lightweight design suitable for desktop and wall mounting

Equipped with multiple gigabit ports for enhanced network connectivity

Supports a variety of managed features for flexible network integration

Fanless design for quiet operation, ideal for noise-sensitive environments

Robust power budget for connecting multiple PoE devices

Comprehensive monitoring and troubleshooting capabilities

Energy-efficient operation supporting low power consumption

Advanced security features to protect against network threats

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy