Trendnet TEG-S50204 Unmanaged 20 Port Ethernet Switch
- RS Stock No.:
- 649-659
- Mfr. Part No.:
- TEG-S50204
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€289.54
(exc. VAT)
€356.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.54 |
*price indicative
- RS Stock No.:
- 649-659
- Mfr. Part No.:
- TEG-S50204
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 20 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Gbps | |
| Number of SFP Ports | 4 | |
| Model Number | TEG-S50204 | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | Rack | |
| Depth | 196mm | |
| Standards/Approvals | CE, FCC, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LVD | |
| Height | 44mm | |
| Width | 440mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 20 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Gbps | ||
Number of SFP Ports 4 | ||
Model Number TEG-S50204 | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount Rack | ||
Depth 196mm | ||
Standards/Approvals CE, FCC, IEEE 802.1q, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3az, IEEE 802.3bz, IEEE 802.3u, IEEE 802.3x, IEEE 802.3z, LVD | ||
Height 44mm | ||
Width 440mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 20-Port 2.5G Switch with 10G SFP+ Ports is a state-of-the-art networking solution designed to enhance your infrastructure. This advanced multi-gigabit switch not only supports ultra-fast speeds of up to 2.5Gbps over existing cabling but also accommodates 10Gbps speeds via fibre connections. With a robust, fanless design that reduces energy consumption, it is perfect for environments where noise minimisation is essential. Its versatility is showcased through its rackmount capability, accommodating installations with ease. Built for both efficiency and performance, this switch meets the latest standards for high-speed connectivity, making it an ideal choice for expanding your network bandwidth while decreasing digital bottlenecks.
Supports a fanless design for quiet operation
Equipped with durable metal housing for enhanced durability
Integrates seamlessly with existing Cat5e or better cabling
Provides rack mountable installation flexibility
Features LED indicators for clear port status display
Offers a lifetime warranty for peace of mind
Supports VLAN tag pass through for efficient traffic management
Capable of supporting jumbo frames for increased performance
Related links
- Trendnet TEG-S24g Network 24 Port Switch
- Trendnet TEG-S7102 Unmanaged 10 Port Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Switch
- Trendnet TEG-S50284 Network 28 Port Switch
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TEG-S591 Network 9 Port Switch
- Trendnet TEG-S3160 Unmanaged 16 Port Switch
- Trendnet TEG-S762 Unmanaged 6 Port Switch
