Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet

Image representative of range

Subtotal (1 unit)*

€533.85

(exc. VAT)

€656.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€533.85

*price indicative

RS Stock No.:
715-481
Mfr. Part No.:
EKI-2720G-4F-AE
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Unmanaged Ethernet Switch

Number of Ports

20

Switch Type

Unmanaged Switch

Power Over Ethernet

Yes

Network Speed

1Gbps

Number of SFP Ports

4

Number of RJ-45 Ports

16

Width

74mm

Standards/Approvals

UL 61010

Height

152mm

Depth

105mm

COO (Country of Origin):
CN
The Advantech Unmanaged Ethernet Switch provides high-density connectivity for demanding traffic and railway infrastructures. This industrial-grade solution supports massive data throughput via sixteen Gigabit ports and four SFP slots for long-distance Fiber expansion.

Four SFP slots for Fiber optic expansion

NEMA TS2 and EN50121-4 certified

Redundant 12 to 48 VDC power inputs

Supports Jumbo Frames up to 9216 bytes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy