Trendnet TPE-1020SB Smart 10 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-705
- Mfr. Part No.:
- TPE-1020SB
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€239.18
(exc. VAT)
€294.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.18 |
*price indicative
- RS Stock No.:
- 649-705
- Mfr. Part No.:
- TPE-1020SB
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 10 | |
| Product Type | Ethernet Switch | |
| Switch Type | Smart | |
| Power Over Ethernet | Yes | |
| Network Speed | 2000Mbps | |
| Desktop/Rack Mount | Rack | |
| Number of SFP Ports | 2 | |
| Model Number | TPE-1020SB | |
| Number of RJ-45 Ports | 8 | |
| Standards/Approvals | FCC, ETL, CE, LVD | |
| Depth | 230mm | |
| Width | 330mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 10 | ||
Product Type Ethernet Switch | ||
Switch Type Smart | ||
Power Over Ethernet Yes | ||
Network Speed 2000Mbps | ||
Desktop/Rack Mount Rack | ||
Number of SFP Ports 2 | ||
Model Number TPE-1020SB | ||
Number of RJ-45 Ports 8 | ||
Standards/Approvals FCC, ETL, CE, LVD | ||
Depth 230mm | ||
Width 330mm | ||
Height 44mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10-Port Gigabit Web Smart PoE++ Switch is designed to meet the robust demands of small to medium-sized businesses. Featuring both advanced traffic management and a user-friendly web-based interface, this switch simplifies network management while delivering powerful capabilities. With eight high-powered PoE++ ports, it ensures reliable connectivity and exceptional performance for a wide range of devices including IP cameras, wireless access points, and VoIP phones. Its innovative PoE alive check automatically attempts to revive unresponsive devices, showcasing its commitment to efficient network operations. The switch is ideal for those seeking a blend of performance, flexibility, and ease of use in a rack-mountable format, making it a perfect choice for various networking applications.
Designed with an intuitive web-based management interface for seamless control
Equipped with two SFP slots to allow for flexible long-distance fibre connections
Offers advanced L2+ features including VLAN support for network segmentation
Maintains a robust 180W PoE power budget, ideal for high-demand applications
Supports IPv6 configurations, ensuring future compatibility
Features bandwidth control per port, enhancing overall network management
Includes a voice VLAN option to prioritise VoIP traffic for improved performance
Boasts a sturdy rack-mountable design, perfect for professional installations
Incorporates advanced monitoring capabilities for proactive network management
Related links
- D-Link 10-Port Gigabit Smart Managed PoE Switch Smart 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-1021WS Managed, Smart 10 Port Gigabit Switch Power Over Ethernet
- D-Link 10-Port Gigabit Smart Managed Switch Smart 10 Port Ethernet Switch
- Trendnet Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-30284 Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-1620WS Smart 20 Port Ethernet Switch Power Over Ethernet
