Trendnet TPE-7124SBF Smart 12 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-718
- Mfr. Part No.:
- TPE-7124SBF
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€682.21
(exc. VAT)
€839.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €682.21 |
*price indicative
- RS Stock No.:
- 649-718
- Mfr. Part No.:
- TPE-7124SBF
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | Yes | |
| Switch Type | Smart | |
| Model Number | TPE-7124SBF | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Number of SFP Ports | 4 | |
| Depth | 228mm | |
| Height | 44mm | |
| Width | 330mm | |
| Standards/Approvals | UL, TAA, NDAA, FCC, CE | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Power Over Ethernet Yes | ||
Switch Type Smart | ||
Model Number TPE-7124SBF | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Number of SFP Ports 4 | ||
Depth 228mm | ||
Height 44mm | ||
Width 330mm | ||
Standards/Approvals UL, TAA, NDAA, FCC, CE | ||
- COO (Country of Origin):
- TW
The Trendnet 12-Port 10G PoE++ Web Smart Switch offers a robust solution tailored to meet the evolving demands of small to medium-sized business networks. With its advanced traffic management capabilities, this switch combines high-performance networking with PoE++ functionality, enabling businesses to deliver power and data over existing Ethernet cabling. The smart management interface streamlines the configuration process, allowing for easy management of the device's extensive features. Not only does the switch support IPv6 and LACP, but it also prioritises voice communications via its VLAN functionality, ensuring that essential data communications remain efficient. Designed for seamless integration into a standard 19 rack, its metal housing ensures durability while a comprehensive warranty provides peace of mind.
Supports easy web-based management for streamlined configuration
Offers high power delivery to connected devices, enhancing functionality
Features advanced security options to protect against unauthorized access
Incorporates traffic management technology for high-performance routing
Provides flexibility and cost savings with robust power over Ethernet options
Delivers efficient network segmentation through VLAN support
Utilises smart fans for energy-saving and reduced noise levels
Includes diagnostics for easy monitoring and troubleshooting
Related links
- Trendnet TPE-3012LS Smart 12 Port Ethernet Switch Power Over Ethernet
- Trendnet TL2-F7120 Smart 12 Port Ethernet Switch
- D-Link 12-Port Industrial Gigabit Smart Managed PoE Switch Smart 12 Port Ethernet Switch Power Over Ethernet
- D-Link 12-Port Industrial Gigabit Smart Managed Switch Smart 12 Port Ethernet Switch
- Trendnet Smart 12 Port Network Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-1620WS Smart 20 Port Ethernet Switch Power Over Ethernet
