Trendnet TL2-F7120 Smart 12 Port Ethernet Switch
- RS Stock No.:
- 300-169
- Distrelec Article No.:
- 303-86-260
- Mfr. Part No.:
- TL2-F7120 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€398.90
(exc. VAT)
€490.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €398.90 |
*price indicative
- RS Stock No.:
- 300-169
- Distrelec Article No.:
- 303-86-260
- Mfr. Part No.:
- TL2-F7120 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 12 | |
| Power Over Ethernet | No | |
| Switch Type | Smart | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 1 | |
| Number of SFP Ports | 12 | |
| Desktop/Rack Mount | Rack | |
| Model Number | TL2-F7120 | |
| Width | 210mm | |
| Height | 44mm | |
| Standards/Approvals | UL, CE, FCC | |
| Depth | 230mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 12 | ||
Power Over Ethernet No | ||
Switch Type Smart | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 1 | ||
Number of SFP Ports 12 | ||
Desktop/Rack Mount Rack | ||
Model Number TL2-F7120 | ||
Width 210mm | ||
Height 44mm | ||
Standards/Approvals UL, CE, FCC | ||
Depth 230mm | ||
- COO (Country of Origin):
- TW
The Trendnet 12 Port 10G Layer 2 Managed SFP+ Switch offers advanced traffic management controls to meet the evolving demands of SMB networks. This rack mountable IPv6 ready managed switch comes with an intuitive web-based interface. Advanced management features on this ultra fast 10G SFP+ switch include LACP to increase bandwidth between switches by grouping ports together, VLANs for segmenting and isolating virtual LAN groups, QoS for traffic prioritization, port bandwidth controls, and SNMP monitoring, making this a powerful solution for any SMB network.
Web based management
CLI management
QoS with queue scheduling support
240Gbps switching capacity
Smart fan
Related links
- Trendnet TL2-F7120 (UK) Unmanaged 12 Port Network Switch
- Trendnet ETH Series Mounting Kit for Use with TRENDnet TL2-F7120 switches
- Trendnet TL2-F70284 Smart 28 Port Ethernet Switch
- Trendnet TPE-3012LS Smart 12 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-7124SBF Smart 12 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-2840WS Smart 28 Port Ethernet Switch Power Over Ethernet
- Trendnet TPE-5240WS Smart 52 Port Ethernet Switch Power Over Ethernet
- D-Link 12-Port Industrial Gigabit Smart Managed Switch Smart 12 Port Ethernet Switch
