Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- RS Stock No.:
- 715-615
- Mfr. Part No.:
- EKI-5626CI-EI-AE
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€870.10
(exc. VAT)
€1,070.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €870.10 |
*price indicative
- RS Stock No.:
- 715-615
- Mfr. Part No.:
- EKI-5626CI-EI-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Switch Type | Gigabit Ethernet Switch | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Model Number | EKI:5626CI:EI:AE | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | RoHS | |
| Width | 74mm | |
| Height | 120mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Switch Type Gigabit Ethernet Switch | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Model Number EKI:5626CI:EI:AE | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals RoHS | ||
Width 74mm | ||
Height 120mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch provides entry-level management capabilities for rugged industrial environments. This eighteen-port solution bridges legacy hardware with high-speed uplinks while supporting essential industrial protocols for seamless PLC integration.
Two Gigabit combo RJ45 or SFP ports
Supports EtherNet/IP and Modbus/TCP protocols
Extended operating range from -40 to 75°C
Redundant 12 to 48 VDC power input
Related links
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
