Advantech Unmanaged 18 Port Ethernet Switch
- RS Stock No.:
- 718-810
- Mfr. Part No.:
- EKI-5626
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€484.22
(exc. VAT)
€595.59
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €484.22 |
*price indicative
- RS Stock No.:
- 718-810
- Mfr. Part No.:
- EKI-5626
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 18 | |
| Switch Type | Unmanaged | |
| Number of SFP Ports | 2 | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 74mm | |
| Height | 120mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 18 | ||
Switch Type Unmanaged | ||
Number of SFP Ports 2 | ||
Desktop/Rack Mount DIN Rail | ||
Width 74mm | ||
Height 120mm | ||
Standards/Approvals IEC 60068-2-6 | ||
Depth 84mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is engineered for stable and deterministic network performance in harsh industrial environments. It delivers reliable data handling with Advanced protection features and maintains consistent operation across extreme temperature conditions.
Operating temperature range 40 to 75°C
EMS level 3 protection for outdoor environments
Loop detection enhances network reliability
Related links
- MOXA Unmanaged 18 Port Ethernet Switch
- Planet IFGS-1822TF Unmanaged 18 Port Ethernet Switch
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 6 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
