Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- RS Stock No.:
- 715-616
- Mfr. Part No.:
- EKI-5626CI-MB-AE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€913.61
(exc. VAT)
€1,123.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €913.61 |
*price indicative
- RS Stock No.:
- 715-616
- Mfr. Part No.:
- EKI-5626CI-MB-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 18 | |
| Product Type | Ethernet Switch | |
| Switch Type | Gigabit Ethernet Switch | |
| Network Speed | 1000Mbps | |
| Number of SFP Ports | 2 | |
| Model Number | EKI:5626CI:MB:AE | |
| Number of RJ-45 Ports | 16 | |
| Desktop/Rack Mount | DIN Rail | |
| Height | 120mm | |
| Width | 74mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 18 | ||
Product Type Ethernet Switch | ||
Switch Type Gigabit Ethernet Switch | ||
Network Speed 1000Mbps | ||
Number of SFP Ports 2 | ||
Model Number EKI:5626CI:MB:AE | ||
Number of RJ-45 Ports 16 | ||
Desktop/Rack Mount DIN Rail | ||
Height 120mm | ||
Width 74mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet Switch streamlines process control by bridging industrial hardware with IT networking. This eighteen-port solution utilises IXM technology for Rapid deployment and cross-compatibility across various network series.
Sixteen 10/100 Mbps Fast Ethernet ports
Two Gigabit copper or SFP combo ports
Supports SNMP and Modbus/TCP protocols
Wide operating range from -40 to 75°C
Related links
- Advantech EKI:5626CI:EI:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
