Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- RS Stock No.:
- 715-489
- Mfr. Part No.:
- EKI-5726
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€794.72
(exc. VAT)
€977.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €794.72 |
*price indicative
- RS Stock No.:
- 715-489
- Mfr. Part No.:
- EKI-5726
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 16 | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbps | |
| Number of RJ-45 Ports | 16 | |
| Model Number | EKI 5726 | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Width | 74mm | |
| Height | 120mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 16 | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbps | ||
Number of RJ-45 Ports 16 | ||
Model Number EKI 5726 | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Width 74mm | ||
Height 120mm | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch provides a sophisticated bridge between unmanaged and managed networking for industrial process control. This sixteen-port Gigabit solution allows SCADA software to monitor device status directly via Modbus/TCP, ensuring high visibility without complex configuration.
Modbus/TCP and SNMP monitoring support
Operating range from -40 to 75°C
EMS Level 3 electromagnetic protection
Redundant 12 to 48V DC power input
Related links
- Advantech EKI:7716 Managed 16 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI:2428 Unmanaged 28 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Ethernet Switch
- Advantech EKI-2728 Unmanaged 8 Port Industrial Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
