Advantech Managed 6 Port Ethernet Switch
- RS Stock No.:
- 718-779
- Mfr. Part No.:
- EKI-7706E-2FI-AE
- Manufacturer:
- Advantech
Image representative of range
Subtotal (1 unit)*
€454.98
(exc. VAT)
€559.63
(inc. VAT)
Temporarily out of stock
- 12 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €454.98 |
*price indicative
- RS Stock No.:
- 718-779
- Mfr. Part No.:
- EKI-7706E-2FI-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Switch Type | Managed | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 4 | |
| Height | 120mm | |
| Width | 43mm | |
| Depth | 84mm | |
| Standards/Approvals | IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Switch Type Managed | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 4 | ||
Height 120mm | ||
Width 43mm | ||
Depth 84mm | ||
Standards/Approvals IEC 60068-2-6 | ||
- COO (Country of Origin):
- CN
The Advantech Managed Ethernet switch delivers robust networking capabilities with 4 fast Ethernet and 2 SFP ports, perfect for diverse connections in industrial environments, ensuring Rapid deployment and efficient network management.
Supports X-Ring Pro for ultra-high-speed recovery times under 20 MS
Equipped with security features including 802.1X and RADIUS for enhanced protection
Adapts to various devices with auto-negotiation on SFP ports
Includes a user-friendly NMS for remote network monitoring
Designed to operate in extreme temperatures from -40°C to 75°C
Related links
- Advantech Managed 6 Port Ethernet Switch
- Advantech Managed Ethernet Switch 6 Port Managed Ethernet Switch
- Advantech Managed 12 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 28 Port Managed Ethernet Switch Power Over Ethernet
- Advantech EKI:7710G:2C:AE Managed 10 Port Ethernet Switch Power Over Ethernet
- Advantech Managed Switch 28 Port Managed Switch
- Advantech Managed Switch 32 Port Managed Switch
- Advantech EKI:5626CI:MB:AE Gigabit Ethernet Switch 18 Port Ethernet Switch
