N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-500
- Mfr. Part No.:
- NT-110-FX2-ST80
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€2,604.22
(exc. VAT)
€3,203.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,604.22 |
*price indicative
- RS Stock No.:
- 734-500
- Mfr. Part No.:
- NT-110-FX2-ST80
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 10 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | NT-110-FX2-SC00 | |
| Depth | 145.7mm | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 10 | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 2Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number NT-110-FX2-SC00 | ||
Depth 145.7mm | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch offers reliable performance for mission-critical applications. This Compact device features eight copper ports and two Fibre ports, ensuring robust connectivity in challenging industrial environments.
Store-and-forward technology optimises data transmission efficiency
Full wire-speed communication allows for maximum throughput of up to 2 Gb/s
Compact design saves space while maintaining functionality
Related links
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- N-Tron Managed 18 Port Industrial Ethernet Switch
- N-Tron Managed 8 Port Industrial Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
