N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-518
- Mfr. Part No.:
- NT-112-FX4-ST80
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€4,728.28
(exc. VAT)
€5,815.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,728.28 |
*price indicative
- RS Stock No.:
- 734-518
- Mfr. Part No.:
- NT-112-FX4-ST80
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 12 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.4Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-112-FX4-ST80 | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Depth | 145.7mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 12 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.4Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-112-FX4-ST80 | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Depth 145.7mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch delivers reliable connectivity for industrial environments, facilitating seamless communication in demanding applications. Its robust design ensures longevity and consistent performance, even in harsh conditions.
Exceptional shock and vibration tolerance ensures durability
Supports full wire speed communications with up to 2.4 Gb/s throughput
IEEE 802.3 compliance guarantees compatibility with existing networking standards
Related links
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
