N-Tron NT-112-FX4-SC00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-510
- Mfr. Part No.:
- NT-112-FX4-SC00
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€1,245.78
(exc. VAT)
€1,532.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,245.78 |
*price indicative
- RS Stock No.:
- 734-510
- Mfr. Part No.:
- NT-112-FX4-SC00
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 12 | |
| Product Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged Ethernet Switch | |
| Network Speed | 2.4Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-112-FX4-SC00 | |
| Desktop/Rack Mount | Desktop | |
| Standards/Approvals | UKCA | |
| Height | 57.1mm | |
| Depth | 145.7mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 12 | ||
Product Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged Ethernet Switch | ||
Network Speed 2.4Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-112-FX4-SC00 | ||
Desktop/Rack Mount Desktop | ||
Standards/Approvals UKCA | ||
Height 57.1mm | ||
Depth 145.7mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron Compact unmanaged Ethernet switch provides exceptional reliability and performance for mission-critical industrial applications. With its 12-port design, it is particularly suited for environments sensitive to harsh conditions, ensuring dependable connectivity.
Features ESD and surge protection diodes on all copper ports
Utilises store-and-forward technology for effective data handling
Offers full wire speed communications up to 2.4 Gb/s
Encased in a rugged metal enclosure designed for industrial use
Related links
- N-Tron NT-112-FX4-ST00 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
- N-Tron NT-110-FX2-SC00 Unmanaged Ethernet Switch 10 Port Unmanaged Ethernet Switch
