N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-504
- Mfr. Part No.:
- NT-111-FX3-SC40
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€1,562.97
(exc. VAT)
€1,922.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,562.97 |
*price indicative
- RS Stock No.:
- 734-504
- Mfr. Part No.:
- NT-111-FX3-SC40
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 11 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 2.2Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-111-FX3-SC40 | |
| Height | 57.1mm | |
| Depth | 145.7mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 11 | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 2.2Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-111-FX3-SC40 | ||
Height 57.1mm | ||
Depth 145.7mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged industrial Ethernet switch is designed for reliable performance in demanding environments. Equipped with multiple ports, it supports Crucial applications such as data acquisition and process control, ensuring robust network communication.
Eight 10/100BaseTX RJ45 ports enable versatile connectivity
Three 100BaseFX Fibre ports accommodate various distances
Wide operating temperature range of -40°C to 85°C ensures flexibility
High shock and vibration resistance enhances durability in rugged settings
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC40 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
