N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-505
- Mfr. Part No.:
- NT-111-FX3-SC80
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€3,614.84
(exc. VAT)
€4,446.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,614.84 |
*price indicative
- RS Stock No.:
- 734-505
- Mfr. Part No.:
- NT-111-FX3-SC80
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Product Type | Unmanaged Ethernet Switch | |
| Number of Ports | 11 | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 2.2Gbps | |
| Model Number | NT-111-FX3-SC80 | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Height | 57.1mm | |
| Depth | 145.7mm | |
| Standards/Approvals | UKCA | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type Unmanaged Ethernet Switch | ||
Number of Ports 11 | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 2.2Gbps | ||
Model Number NT-111-FX3-SC80 | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Height 57.1mm | ||
Depth 145.7mm | ||
Standards/Approvals UKCA | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch is designed for robust performance in demanding environments, providing an efficient solution for mission-critical applications. Its Compact design and versatile port configuration enhance network reliability and connectivity.
Complies with IEEE 802.3 for reliable network performance
Provides ESD and surge protection on all copper ports
Supports full and half duplex operation for flexibility
Delivers full wire speed communications with up to 2.2 Gb/s throughput
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-SC80 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
