N-Tron NT-111-FX3-ST15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 734-507
- Mfr. Part No.:
- NT-111-FX3-ST15
- Manufacturer:
- N-Tron
Image representative of range
Subtotal (1 unit)*
€1,296.09
(exc. VAT)
€1,594.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,296.09 |
*price indicative
- RS Stock No.:
- 734-507
- Mfr. Part No.:
- NT-111-FX3-ST15
- Manufacturer:
- N-Tron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | N-Tron | |
| Number of Ports | 11 | |
| Product Type | Unmanaged Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 2.2Gbps | |
| Number of RJ-45 Ports | 8 | |
| Model Number | NT-111-FX3-ST15 | |
| Desktop/Rack Mount | Desktop | |
| Height | 57.1mm | |
| Standards/Approvals | UKCA | |
| Depth | 145.7mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Number of Ports 11 | ||
Product Type Unmanaged Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 2.2Gbps | ||
Number of RJ-45 Ports 8 | ||
Model Number NT-111-FX3-ST15 | ||
Desktop/Rack Mount Desktop | ||
Height 57.1mm | ||
Standards/Approvals UKCA | ||
Depth 145.7mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- US
The N-Tron unmanaged Industrial Ethernet switch is engineered for reliable performance in demanding industrial environments. Featuring 11 ports, it is designed to support mission-critical applications effectively and efficiently.
Includes eight high-performance 10/100BaseTX RJ45 ports
Offers three 100BaseFX Fiber ports with SC connectors
Provides operating temperatures ranging from -40°C to 85°C
Equipped with redundant 10–49 VDC power inputs
Related links
- N-Tron NT-111-FX3-ST40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC15 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-ST00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC80 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC40 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-111-FX3-SC00 Unmanaged Ethernet Switch 11 Port Unmanaged Ethernet Switch
- N-Tron NT-112-FX4-ST15 Unmanaged Ethernet Switch 12 Port Unmanaged Ethernet Switch
