Teltonika TSF010000000 Unmanaged 5 Port Ethernet Switch

Image representative of range

Subtotal (1 unit)*

€43.85

(exc. VAT)

€53.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.85

*price indicative

RS Stock No.:
735-314
Mfr. Part No.:
TSF010010000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Number of Ports

5

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

100Mbps

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

5

Model Number

TSF010000000

Depth

50mm

Standards/Approvals

UKCA

Height

28mm

Width

113mm

COO (Country of Origin):
LT
The Teltonika ethernet switch serves as an efficient Ethernet solution designed for industrial applications. It boasts a Compact design, making it Ideal for use in energy and utility sectors.

5 x Ethernet ports support 10/100 Mbps with auto MDI/MDIX crossover

Compact and lightweight design at only 142 g, facilitating easy deployment

Anodized aluminium housing provides durability and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy