Teltonika TSW010000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 735-315
- Mfr. Part No.:
- TSW010010000
- Manufacturer:
- Teltonika
Image representative of range
Subtotal (1 unit)*
€51.86
(exc. VAT)
€63.79
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.86 |
*price indicative
- RS Stock No.:
- 735-315
- Mfr. Part No.:
- TSW010010000
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | TSW010000000 | |
| Number of RJ-45 Ports | 5 | |
| Depth | 80.5mm | |
| Height | 27.4mm | |
| Standards/Approvals | UKCA | |
| Width | 113.1mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Model Number TSW010000000 | ||
Number of RJ-45 Ports 5 | ||
Depth 80.5mm | ||
Height 27.4mm | ||
Standards/Approvals UKCA | ||
Width 113.1mm | ||
- COO (Country of Origin):
- LT
The Teltonika industrial Ethernet switch is designed for optimal data transmission within various automated environments. It provides reliable connectivity for energy, utilities, and industrial applications, ensuring seamless communication across devices.
Five Ethernet ports support speeds of up to 100 Mbps
Robust anodized aluminium housing enhances durability
Operating temperature range from -40 °C to 75 °C
Related links
- Teltonika TSW114000000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW100010000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Teltonika TSW Unmanaged 5 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- Phoenix Contact Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- N-Tron Unmanaged 5 Port Ethernet Switch Power Over Ethernet
