HARTING 3061GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-467
- Mfr. Part No.:
- 24035061320
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€1,246.15
(exc. VAT)
€1,532.76
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,246.15 |
*price indicative
- RS Stock No.:
- 737-467
- Mfr. Part No.:
- 24035061320
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 7 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 3061GBT-AC-PP | |
| Number of RJ-45 Ports | 6 | |
| Number of SFP Ports | 1 | |
| Desktop/Rack Mount | DIN Rail | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Width | 60mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 7 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 3061GBT-AC-PP | ||
Number of RJ-45 Ports 6 | ||
Number of SFP Ports 1 | ||
Desktop/Rack Mount DIN Rail | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Width 60mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to seven gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Use of PoE+ with 24 V DC supply allows for flexible power options
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple devices
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames enhances performance for large data packets
Surge protection and reverse polarity protection increase reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems for seamless connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in manufacturing and assembly lines for efficient data communication
Installed in outdoor electrical enclosures for robust performance
Integrated into industrial networking environments for reliable data transfer
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and FCC CFR 47 Part 15.
Related links
- HARTING 3061GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3052GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3052GBT-AC Unmanaged 7 Port Industrial Ethernet Switch
- HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3052GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
