HARTING 3052GBT-AC Unmanaged 7 Port Industrial Ethernet Switch
- RS Stock No.:
- 744-663
- Mfr. Part No.:
- 24034052300
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€989.80
(exc. VAT)
€1,217.45
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €989.80 |
*price indicative
- RS Stock No.:
- 744-663
- Mfr. Part No.:
- 24034052300
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 7 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 1000Mbit/s | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 5 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 3052GBT-AC | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Height | 142mm | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 7 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 1000Mbit/s | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 5 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 3052GBT-AC | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Height 142mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 3052GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3052GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3061GBT-AC-PP Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3061GBT-AC-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2062BT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GBT-AF-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 2061GB-AD-P Unmanaged 7 Port Industrial Ethernet Switch Power Over Ethernet
