HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-494
- Mfr. Part No.:
- 24035060030
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€1,425.71
(exc. VAT)
€1,753.62
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,425.71 |
*price indicative
- RS Stock No.:
- 737-494
- Mfr. Part No.:
- 24035060030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 3060GB-A-PP | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 107.5mm | |
| Standards/Approvals | ABB IIT | |
| Height | 142mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 3060GB-A-PP | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 107.5mm | ||
Standards/Approvals ABB IIT | ||
Height 142mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE+ 24 V DC/DC is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to 6 gigabit Ethernet ports and supports Power over Ethernet, allowing for efficient energy supply to connected devices.
Features & Benefits
Use of PoE+ with 24 V DC supply enables flexible installation options
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) supports multiple applications
Full gigabit Ethernet, non-blocking switch architecture ensures high data throughput
Support of jumbo frames enhances performance for large data transfers
Surge protection and reverse polarity protection increase system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets standards such as CE, cULus, and FCC CFR 47 Part 15.
Related links
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
