HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-521
- Mfr. Part No.:
- 24034060030
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€855.12
(exc. VAT)
€1,051.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €855.12 |
*price indicative
- RS Stock No.:
- 737-521
- Mfr. Part No.:
- 24034060030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 6 | |
| Product Type | Industrial Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Model Number | 3060GB-A-P | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Depth | 107.5mm | |
| Standards/Approvals | ABB IIT | |
| Width | 25mm | |
| Height | 142mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 6 | ||
Product Type Industrial Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Model Number 3060GB-A-P | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Depth 107.5mm | ||
Standards/Approvals ABB IIT | ||
Width 25mm | ||
Height 142mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth network infrastructures. It features up to 6 gigabit Ethernet ports, enabling efficient expansion and reconstruction of networks while providing power over Ethernet to connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3
Support of jumbo frames enhances data transmission efficiency
Surge protection and reverse polarity protection ensure device safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for Compact installation in limited spaces
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
