HARTING 3060B-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 737-519
- Mfr. Part No.:
- 24031060030
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€887.48
(exc. VAT)
€1,091.60
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €887.48 |
*price indicative
- RS Stock No.:
- 737-519
- Mfr. Part No.:
- 24031060030
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 6 | |
| Model Number | 3060B-A-PP | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 107.5mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 6 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 6 | ||
Model Number 3060B-A-PP | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Depth 107.5mm | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ 24 V DC/DC is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. It supports Power over Ethernet, allowing simultaneous power delivery to multiple devices while simplifying installation with plug-and-play functionality.
Features & Benefits
Use of PoE+ with 24 V DC supply enables flexible power sourcing
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Fast Ethernet Non-Blocking Switch architecture ensures optimal data flow without bottlenecks
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket simplifies installation in various environments
Applications
Used in industrial automation systems for seamless connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in manufacturing and assembly lines for efficient data transmission
Installed in outdoor electrical enclosures for robust performance
Integrated into industrial networking environments for reliable communication
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
Related links
- HARTING 3060BT-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042BT-AD-PP Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GB-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3060GBT-A-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- HARTING 3042GBT-AF-P Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Phoenix Contact FL SWITCH Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
- Planet IGS-614HPT Unmanaged 6 Port Industrial Ethernet Switch Power Over Ethernet
