HARTING 24020062200 Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 739-800
- Mfr. Part No.:
- 24020062200
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€567.16
(exc. VAT)
€697.61
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €567.16 |
*price indicative
- RS Stock No.:
- 739-800
- Mfr. Part No.:
- 24020062200
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24020062200 | |
| Standards/Approvals | ABB IIT | |
| Width | 120mm | |
| Height | 113.5mm | |
| Depth | 56mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24020062200 | ||
Standards/Approvals ABB IIT | ||
Width 120mm | ||
Height 113.5mm | ||
Depth 56mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Fast Ethernet Basic is an unmanaged industrial Ethernet switch designed for efficient network expansion and reconstruction. With up to 16 Fast Ethernet ports, it offers a Compact solution for installations with limited space, ensuring reliable connectivity in various environments.
Features & Benefits
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures high data throughput
Wide range voltage supply of 24/48 VDC supports diverse power requirements
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact dimensions of 56 mm depth and 113.5 mm height facilitate space-saving installations
Automatic detection of transmission rate and wiring simplifies plug & play setup
DIN rail mount capability allows for flexible installation options
Compliance with multiple standards ensures compatibility and safety in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 8 Port Ethernet Switch
- HARTING 24144080002 Unmanaged 8 Port Ethernet Switch
- HARTING 24144080001 Unmanaged 8 Port Ethernet Switch
- HARTING 24144080000 Unmanaged 8 Port Ethernet Switch
- HARTING 24020062100 Unmanaged 8 Port Ethernet Switch
- Phoenix Contact Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech EKI:5728 Unmanaged 8 Port Ethernet Switch
