HARTING 24144080002 Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

€640.39

(exc. VAT)

€787.68

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€640.39

*price indicative

RS Stock No.:
745-395
Mfr. Part No.:
24144080002
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbit/s

Model Number

24144080002

Width

80.4mm

Depth

36.3mm

Height

113mm

Standards/Approvals

CE

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2080GX-I-AWT is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in industrial environments. With a miniaturised design and full Gigabit Ethernet capabilities, it optimises performance for data-intensive applications.

Features & Benefits


Unmanaged Plug & Play Gigabit Switch simplifies installation and operation

Robust and miniaturised Ethernet Interface ix Industrial ensures durability in harsh conditions

Flat design for DIN rail or wall mounting allows flexible installation options

Optimised for imaging processes and other data-intensive applications enhances data handling

Full Gigabit Ethernet Non-Blocking switch architecture according to IEEE 802.3 supports high-speed data transfer

Complies with multiple standards including CE and UL ensures reliability and safety

Compact dimensions (36.3 mm depth, 113 mm height, 80.4 mm width) save space in installations

Applications


Used in industrial automation systems for seamless data communication

Suitable for control panels and switchgear assemblies in manufacturing environments

Employed in imaging processes requiring high-speed data transfer

Installed in outdoor electrical enclosures for robust connectivity

Used in machine tool and motor control systems for efficient operation

Is this product compliant with industry standards?


Yes, it complies with CE, DNV GL, and various IEC standards.

Related links