HARTING 24144080000 Unmanaged 8 Port Ethernet Switch

Subtotal (1 unit)*

€543.86

(exc. VAT)

€668.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€543.86

*price indicative

RS Stock No.:
740-610
Mfr. Part No.:
24144080000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

8

Product Type

Ethernet Switch

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbit/s

Model Number

24144080000

Desktop/Rack Mount

DIN Rail

Standards/Approvals

CE

Height

113.5mm

Depth

38.5mm

Width

52.4mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 2080GX-I-A is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in industrial environments. With a full Gigabit Ethernet non-blocking switch architecture, it optimises performance for data-intensive applications.

Features & Benefits


Unmanaged Plug & Play Gigabit Switch simplifies installation and operation

Robust and miniaturised Ethernet Interface ix Industrial ensures durability in harsh conditions

Flat design for DIN rail or wall mounting allows flexible installation options

Optimised for imaging processes and other data-intensive applications enhances data handling

Full Gigabit Ethernet non-blocking switch architecture according to IEEE 802.3 supports high-speed networking

CE, RoHS, and UL compliant ensures adherence to safety and environmental standards

Compact dimensions (38.5 mm depth, 113.5 mm height, 52.4 mm width) save space in installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product compliant with safety standards?


Yes, it is CE, RoHS, and UL compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy