HARTING 24030060020 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 739-830
- Mfr. Part No.:
- 24030060020
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€469.45
(exc. VAT)
€577.42
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €469.45 |
*price indicative
- RS Stock No.:
- 739-830
- Mfr. Part No.:
- 24030060020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 6 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Model Number | 24030060020 | |
| Number of RJ-45 Ports | 6 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 6 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Model Number 24030060020 | ||
Number of RJ-45 Ports 6 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 125.76mm | ||
Height 142mm | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. It supports power over Ethernet, allowing simultaneous power supply to multiple devices, enhancing connectivity in industrial environments.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for Compact installation in limited spaces
Automatic detection of transmission rate and wiring simplifies installation and use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030042120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24034051120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24035042130 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- HARTING 24030042220 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 6 Port Ethernet Switch Power Over Ethernet
- Trendnet TE-FP051 Unmanaged 6 Port Ethernet Switch Power Over Ethernet
