HARTING 24030042120 Unmanaged 6 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€617.81

(exc. VAT)

€759.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€617.81

*price indicative

RS Stock No.:
739-854
Mfr. Part No.:
24030042120
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Ports

6

Product Type

Ethernet Switch

Power Over Ethernet

Yes

Switch Type

Unmanaged

Network Speed

10Mbit/s

Desktop/Rack Mount

DIN Rail

Model Number

24030042120

Number of RJ-45 Ports

4

Height

142mm

Width

25mm

Standards/Approvals

ABB IIT

Depth

125.76mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. It features up to 8 Fast Ethernet ports and provides power sourcing capabilities, allowing for simultaneous power delivery to multiple devices.

Features & Benefits


Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at

Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow

Surge protection and reverse polarity protection enhance device safety

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket allows for high packing density in Compact spaces

Automatic detection of transmission rate and wiring simplifies installation and use

Compatible with various combinations of RJ45 and Fibre optic ports for versatile connectivity

Compact dimensions (125.76 mm depth, 142 mm height, 25 mm width) facilitate space-saving installations

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in telecommunications and signal transmission

Is this product compliant with industry standards?


Yes, it meets multiple standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy