Advantech Unmanaged 6 Port Ethernet Switch
- RS Stock No.:
- 718-845
- Mfr. Part No.:
- EKI-2526M-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€219.46
(exc. VAT)
€269.94
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 11 March 2027
- Plus 2 unit(s) shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €219.46 |
*price indicative
- RS Stock No.:
- 718-845
- Mfr. Part No.:
- EKI-2526M-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 6 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Network Speed | 100Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 95mm | |
| Height | 140mm | |
| Width | 37mm | |
| Standards/Approvals | UL 60950-1 | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 6 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Network Speed 100Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Depth 95mm | ||
Height 140mm | ||
Width 37mm | ||
Standards/Approvals UL 60950-1 | ||
- COO (Country of Origin):
- CN
The Advantech Ethernet Switch is a robust networking solution designed for efficient data transmission in industrial environments. It ensures stable connectivity with Advanced flow control and automatic crossover functionality, while supporting redundant power input for enhanced operational reliability.
Supports full and half duplex flow control
MDI and MDI X auto crossover support
Redundant power input 12 to 48 VDC
Related links
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Managed 6 Port Ethernet Switch
- Advantech Unmanaged 18 Port Ethernet Switch
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech EKI 5726 Unmanaged 16 Port Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
