HARTING 24030041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 739-840
- Mfr. Part No.:
- 24030041120
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€559.87
(exc. VAT)
€688.64
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.87 |
*price indicative
- RS Stock No.:
- 739-840
- Mfr. Part No.:
- 24030041120
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 4 | |
| Model Number | 24030041120 | |
| Height | 142mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Width | 25mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 4 | ||
Model Number 24030041120 | ||
Height 142mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Width 25mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Fast Ethernet Basic PoE / PoE+ is an unmanaged Ethernet switch designed for efficient network expansion and reconstruction. It supports Power over Ethernet, allowing simultaneous power delivery to multiple devices while maintaining a Compact design suitable for DIN rail mounting.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at
Fast Ethernet Non-Blocking Switch architecture according to IEEE 802.3 ensures optimal data flow
Surge protection and reverse polarity protection enhance device reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket allows for high packing density in limited spaces
Automatic detection of transmission rate and wiring simplifies installation and use
Compatible with various combinations of RJ45 and Fibre optic ports for flexible connectivity
Complies with multiple standards for safety and performance assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in telecommunications and signal transmission
Is this product compliant with industry standards?
Yes, it complies with ABB IIT, CE, cULus, and several other standards.
Related links
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050030 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050020 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24034041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 5 Port Ethernet Switch Power Over Ethernet
