HARTING 24024050020 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 745-383
- Mfr. Part No.:
- 24024050020
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€608.48
(exc. VAT)
€748.43
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €608.48 |
*price indicative
- RS Stock No.:
- 745-383
- Mfr. Part No.:
- 24024050020
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Model Number | 24024050020 | |
| Depth | 41.6mm | |
| Standards/Approvals | ABB IIT | |
| Height | 113.5mm | |
| Width | 120mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Model Number 24024050020 | ||
Depth 41.6mm | ||
Standards/Approvals ABB IIT | ||
Height 113.5mm | ||
Width 120mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2000 Full Gigabit Ethernet Basic PoE / PoE+ is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 7 gigabit Ethernet ports, enabling cost-efficient network expansion while providing Power over Ethernet capabilities for connected devices.
Features & Benefits
Energy supply of up to 4 Terminal devices via PoE+ (137 watts) according to IEEE 802.3at enhances device connectivity
Full gigabit Ethernet, non-blocking switch architecture according to IEEE 802.3 ensures high data throughput
Surge protection and reverse polarity protection enhance system reliability and safety
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Compact design allows installation in space-restricted environments
Automatic detection of transmission rate and wiring simplifies installation and operation
DIN rail mount compatibility facilitates easy integration into existing setups
Supports extra-long Ethernet frames (jumbo frames) for improved data handling
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with industry standards?
Yes, it meets various standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050030 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24034041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- StarTech.com DS52000 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
