HARTING 24144050001 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 740-388
- Mfr. Part No.:
- 24144050001
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€502.25
(exc. VAT)
€617.77
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.25 |
*price indicative
- RS Stock No.:
- 740-388
- Mfr. Part No.:
- 24144050001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Model Number | 24144050001 | |
| Depth | 36.3mm | |
| Width | 80.4mm | |
| Standards/Approvals | CE | |
| Height | 113mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Model Number 24144050001 | ||
Depth 36.3mm | ||
Width 80.4mm | ||
Standards/Approvals CE | ||
Height 113mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2050GX-I-AW is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in industrial environments. It features a miniaturised Ethernet Interface optimised for imaging processes and other data-intensive applications, ensuring reliable performance.
Features & Benefits
Unmanaged Plug & Play Gigabit Switch simplifies installation and operation
Robust and miniaturised Ethernet Interface ix Industrial enhances durability in harsh conditions
Flat design for DIN rail or wall mounting allows flexible installation options
Optimised for imaging processes and other data-intensive applications ensures high performance
Full Gigabit Ethernet Non-Blocking switch architecture according to IEEE 802.3 supports high-speed data transfer
Compliant with multiple standards including CE and RoHS ensures regulatory adherence
Compact dimensions (36.3 mm depth, 113 mm height, 80.4 mm width) save space in installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with industry standards?
Yes, it meets CE, RoHS, and several other compliance standards.
Related links
- HARTING 24144050002 Unmanaged 5 Port Ethernet Switch
- HARTING 24144050000 Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050030 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050020 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
