HARTING 24144050000 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 744-418
- Mfr. Part No.:
- 24144050000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€471.71
(exc. VAT)
€580.20
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €471.71 |
*price indicative
- RS Stock No.:
- 744-418
- Mfr. Part No.:
- 24144050000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ethernet Switch | |
| Number of Ports | 5 | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 10Mbit/s | |
| Desktop/Rack Mount | DIN Rail | |
| Model Number | 24144050000 | |
| Height | 113.5mm | |
| Depth | 38.5mm | |
| Standards/Approvals | CE | |
| Width | 52.4mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ethernet Switch | ||
Number of Ports 5 | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 10Mbit/s | ||
Desktop/Rack Mount DIN Rail | ||
Model Number 24144050000 | ||
Height 113.5mm | ||
Depth 38.5mm | ||
Standards/Approvals CE | ||
Width 52.4mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 2050GX-I-A is an unmanaged industrial Ethernet switch designed for robust and efficient data communication in industrial environments. With a Compact design and five ports, it supports high-speed networking for data-intensive applications, ensuring reliable connectivity.
Features & Benefits
Unmanaged Plug & Play Gigabit Switch simplifies installation and operation
Robust and miniaturised Ethernet Interface ix Industrial enhances durability in harsh conditions
Flat design for DIN rail or wall mounting optimises space utilisation
Optimised for imaging processes and other data-intensive applications ensures high performance
Full Gigabit Ethernet Non-Blocking switch architecture according to IEEE 802.3 supports seamless data flow
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in machine tool and motor control systems
Is this product compliant with any standards?
Yes, it meets CE, RoHS, and various IEC standards.
Related links
- HARTING Unmanaged 5 Port Ethernet Switch
- HARTING 24144050001 Unmanaged 5 Port Ethernet Switch
- HARTING 24034050000 Unmanaged 5 Port Ethernet Switch
- HARTING 24144050002 Unmanaged 5 Port Ethernet Switch
- HARTING 24034041100 Unmanaged 5 Port Ethernet Switch
- HARTING 24030041110 Unmanaged 5 Port Ethernet Switch
- HARTING 24030041200 Unmanaged 5 Port Ethernet Switch
- Weidmüller IE-SW-BL05-5TX Unmanaged 5 Port Ethernet Switch
