HARTING 24034050000 Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 740-678
- Mfr. Part No.:
- 24034050000
- Manufacturer:
- HARTING
Subtotal (1 unit)*
€689.59
(exc. VAT)
€848.20
(inc. VAT)
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €689.59 |
*price indicative
- RS Stock No.:
- 740-678
- Mfr. Part No.:
- 24034050000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 10Mbit/s | |
| Model Number | 24034050000 | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Width | 25mm | |
| Standards/Approvals | ABB IIT | |
| Depth | 125.76mm | |
| Height | 142mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 10Mbit/s | ||
Model Number 24034050000 | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Width 25mm | ||
Standards/Approvals ABB IIT | ||
Depth 125.76mm | ||
Height 142mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. With up to 16 gigabit Ethernet ports, it facilitates cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced performance.
Features & Benefits
Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transmission
Support of jumbo frames allows for efficient handling of large data packets
Wide range voltage supply of 24/48 VDC accommodates various power needs
Surge protection and reverse polarity protection enhance system reliability
Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs
Optimised DIN rail bracket enables high packing density for space-saving installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with industry standards?
Yes, it meets several standards including CE, cULus, and DNV GL.
Related links
- HARTING Unmanaged 5 Port Ethernet Switch
- HARTING Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24030041220 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24144050001 Unmanaged 5 Port Ethernet Switch
- HARTING 24024050030 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24024050020 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24035041120 Unmanaged 5 Port Ethernet Switch Power Over Ethernet
- HARTING 24144050002 Unmanaged 5 Port Ethernet Switch
