Schneider Electric TCSEFEA23F3F22 Managed Ethernet Switch 2 Port VPN Firewall Power Over Ethernet
- RS Stock No.:
- 778-373
- Mfr. Part No.:
- TCSEFEA23F3F22
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,754.83
(exc. VAT)
€3,388.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,754.83 |
*price indicative
- RS Stock No.:
- 778-373
- Mfr. Part No.:
- TCSEFEA23F3F22
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | VPN Firewall | |
| Number of Ports | 2 | |
| Switch Type | Managed Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Number of RJ-45 Ports | 2 | |
| Model Number | TCSEFEA23F3F22 | |
| Desktop/Rack Mount | DIN Rail | |
| Depth | 125mm | |
| Height | 145mm | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type VPN Firewall | ||
Number of Ports 2 | ||
Switch Type Managed Ethernet Switch | ||
Power Over Ethernet Yes | ||
Number of RJ-45 Ports 2 | ||
Model Number TCSEFEA23F3F22 | ||
Desktop/Rack Mount DIN Rail | ||
Depth 125mm | ||
Height 145mm | ||
Width 60mm | ||
Standards/Approvals UL | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Schneider Electric Ethernet TCP/IP firewall delivers robust security for Modicon Networking applications. Designed for seamless integration, it employs Advanced cybersecurity measures, including IPSec and DoS prevention to safeguard data integrity. Featuring multiple communication port protocols such as SSH, HTTP, and SNMP, this firewall ensures reliable connectivity. With a built-in user Interface and extensive local signalling options, users benefit from real-time monitoring and control. Its Compact design and compatibility with shielded RJ45 copper cables make it suitable for various installation environments, providing flexibility and ease of use.
Equipped with Advanced cybersecurity capabilities, including IPSec and DoS prevention
Local signalling supported by multiple LED indicators for power and device status
Compact footprint of 60mm width, facilitating installation in confined spaces
Fitted with redundant power supply options enhancing operational reliability
Utilises twisted shielded pairs cable CAT 5E for optimal transmission
Complies with multiple standards including UL 508 and EN/IEC 61131 for trusted safety
Robust packaging designed to minimise environmental impact while ensuring product integrity
Related links
- Siemens Managed 2 Port Ethernet Switch
- RS PRO Managed 2 Port Ethernet Switch
- MOXA ioLogik E1210 2-port Ethernet Switch 2 Port Ethernet Switch
- Advantech Ethernet Switch 2 Port Router Power Over Ethernet
- MOXA ioLogik E1240 Ethernet 2 Port Ethernet Switch
- HARTING 24034011200 Unmanaged 2 Port Ethernet Switch
- HARTING 24054011400 DIP 2 Port Ethernet Switch
- HARTING 24034011100 Unmanaged 2 Port Ethernet Switch
