Advantech Ethernet Switch 2 Port Router Power Over Ethernet
- RS Stock No.:
- 718-821
- Mfr. Part No.:
- BB-SR3041
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€978.16
(exc. VAT)
€1,203.14
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €978.16 |
*price indicative
- RS Stock No.:
- 718-821
- Mfr. Part No.:
- BB-SR3041
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Router | |
| Number of Ports | 2 | |
| Switch Type | Ethernet Switch | |
| Power Over Ethernet | Yes | |
| Network Speed | 150Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Width | 55mm | |
| Height | 97mm | |
| Depth | 125mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Router | ||
Number of Ports 2 | ||
Switch Type Ethernet Switch | ||
Power Over Ethernet Yes | ||
Network Speed 150Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Width 55mm | ||
Height 97mm | ||
Depth 125mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Advantech Robust industrial cellular router designed to deliver secure Internet connectivity for remote devices and local area networks, enabling reliable data transmission across cellular networks.
4G LTE Cat.4 connectivity ensures high-speed data transfer
Durable design operates in extreme temperatures from -40 °C to +75 °C
Versatile connectivity options include Ethernet and serial ports with isolation
Supports GPS and multiple satellite systems for location tracking
Built-in security features enable safe data transmission and remote access
Related links
- D-Link DBR-700 Automatic Switch 8 Port Router Power Over Ethernet
- D-Link DBR-600-P Automatic Switch 9 Port Router Power Over Ethernet
- Schneider Electric TCSEFEA23F3F22 Managed Ethernet Switch 2 Port VPN Firewall Power Over Ethernet
- Advantech Managed Ethernet Switch 12 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Managed Ethernet Switch 13 Port Managed Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 10 Port Ethernet Switch Power Over Ethernet
- Advantech EKI:9516 Managed 12 Port Ethernet Switch Power Over Ethernet
- Advantech No Switch 2 Port Communication Module Power Over Ethernet
