HARTING 24034011100 Unmanaged 2 Port Ethernet Switch

Subtotal (1 unit)*

€383.18

(exc. VAT)

€471.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€383.18

*price indicative

RS Stock No.:
745-390
Mfr. Part No.:
24034011100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Ethernet Switch

Number of Ports

2

Power Over Ethernet

No

Switch Type

Unmanaged

Network Speed

10Mbit/s

Number of RJ-45 Ports

1

Model Number

24034011100

Desktop/Rack Mount

DIN Rail

Height

142mm

Standards/Approvals

ABB IIT

Width

25mm

Depth

125.76mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The HARTING Ha-VIS eCon 3000 Full Gigabit Ethernet Basic is an unmanaged industrial Ethernet switch designed for high bandwidth requirements. It features up to 16 gigabit Ethernet ports, enabling cost-efficient network expansion and reconstruction while supporting extra-long Ethernet frames for enhanced data transmission.

Features & Benefits


Full gigabit Ethernet, non-blocking switch architecture ensures high-speed data transfer

Support of jumbo frames allows for efficient handling of large data packets

Wide range voltage supply of 24/48 VDC accommodates various power needs

Surge protection and reverse polarity protection enhance system reliability

Minimum energy consumption due to Energy-Efficient Ethernet reduces operational costs

Optimised DIN rail bracket enables high packing density for space-saving installation

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with industry standards?


Yes, it meets multiple standards including CE, cULus, and DNV GL.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy