Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- RS Stock No.:
- 795-030
- Mfr. Part No.:
- ADAM-6520I-AE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€203.14
(exc. VAT)
€249.86
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €203.14 |
*price indicative
- RS Stock No.:
- 795-030
- Mfr. Part No.:
- ADAM-6520I-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 5 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Model Number | ADAM-6520-BE | |
| Number of RJ-45 Ports | 5 | |
| Width | 70mm | |
| Standards/Approvals | UL 60950-1 | |
| Depth | 27mm | |
| Height | 102mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 5 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Model Number ADAM-6520-BE | ||
Number of RJ-45 Ports 5 | ||
Width 70mm | ||
Standards/Approvals UL 60950-1 | ||
Depth 27mm | ||
Height 102mm | ||
- COO (Country of Origin):
- TW
The Advantech Industrial grade switch offers robust Ethernet connectivity with transfer rates from 10 to 100 Mbps, designed for reliable operations in harsh environments.
Equipped with MDI/MDI-X auto crossover for seamless deployment
Provides a wide voltage range of +10 to +30 V DC for power input
Includes 3,000 V surge protection and 4,000 V ESD protection for enhanced durability
Offers diverse mounting options including DIN-rail, Wall, and Stack configurations
Related links
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
- Advantech ADAM-6520 Unmanaged 5 Port Industrial Ethernet Switch
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech ADAM-6520-BE Managed 28 Port Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 5 Port Ethernet Switch
- Advantech Unmanaged 8 Port Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
