Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- RS Stock No.:
- 715-475
- Mfr. Part No.:
- ADAM-6521-BE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€216.77
(exc. VAT)
€266.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.77 |
*price indicative
- RS Stock No.:
- 715-475
- Mfr. Part No.:
- ADAM-6521-BE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Number of Ports | 5 | |
| Product Type | Unmanaged Ethernet Switch | |
| Switch Type | Unmanaged Ethernet Switch | |
| Power Over Ethernet | No | |
| Network Speed | 100Mbps | |
| Number of RJ-45 Ports | 4 | |
| Width | 70mm | |
| Standards/Approvals | ULcUL 60950-1 | |
| Depth | 27mm | |
| Height | 112mm | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Number of Ports 5 | ||
Product Type Unmanaged Ethernet Switch | ||
Switch Type Unmanaged Ethernet Switch | ||
Power Over Ethernet No | ||
Network Speed 100Mbps | ||
Number of RJ-45 Ports 4 | ||
Width 70mm | ||
Standards/Approvals ULcUL 60950-1 | ||
Depth 27mm | ||
Height 112mm | ||
- COO (Country of Origin):
- TW
The Advantech industrial-grade Ethernet switch is designed to enhance connectivity in industrial environments. With multiple Ethernet ports and a Fibre optic option, it caters to robust networking needs in challenging settings.
Delivers 4 x 10/100 Mbps Ethernet ports with RJ-45 connectors
Includes 1 x 100 Mbps Fibre port with SC/ST connector
Supports full/half duplex flow control for efficient data handling
Incorporates broadcast Storm protection for improved network reliability
Related links
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged Ethernet Switch 5 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 8 Port Unmanaged Ethernet Switch
- Advantech Unmanaged Ethernet Switch 6 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech Unmanaged 6 Port Ethernet Switch
- Advantech Unmanaged Switch 20 Port Unmanaged Ethernet Switch Power Over Ethernet
- Advantech EKI Unmanaged Ethernet Switch
- Advantech ADAM-6520-BE Unmanaged 5 Port Ethernet Switch
