Teltonika Network 10 Port Industrial Ethernet Switch
- RS Stock No.:
- 795-074
- Mfr. Part No.:
- TSW210000011
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€110.18
(exc. VAT)
€135.52
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.18 |
*price indicative
- RS Stock No.:
- 795-074
- Mfr. Part No.:
- TSW210000011
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Industrial Ethernet Switch | |
| Number of Ports | 10 | |
| Number of USB Ports | 0 | |
| Switch Type | Network | |
| Network Speed | 1000Mbps | |
| Desktop/Rack Mount | DIN Rail | |
| Number of SFP Ports | 2 | |
| Number of RJ-45 Ports | 8 | |
| Depth | 91.5mm | |
| Height | 44.2mm | |
| Standards/Approvals | UL 62368-1 | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Industrial Ethernet Switch | ||
Number of Ports 10 | ||
Number of USB Ports 0 | ||
Switch Type Network | ||
Network Speed 1000Mbps | ||
Desktop/Rack Mount DIN Rail | ||
Number of SFP Ports 2 | ||
Number of RJ-45 Ports 8 | ||
Depth 91.5mm | ||
Height 44.2mm | ||
Standards/Approvals UL 62368-1 | ||
Width 132mm | ||
- COO (Country of Origin):
- LT
The Teltonika Ethernet switch is designed for high-performance networking in robust environments. It provides versatile connectivity options to ensure seamless data transmission across various applications.
Supports 8 x 10/100/1000 Mbps ethernet ports for flexible networking
Includes 2 x SFP ports for Fibre connectivity extensions
Delivers a non-blocking bandwidth of 20 Gbps for optimal data flow
Designed to operate within an extended temperature range of -40 °C to 75 °C
Features a compact, full aluminium housing for durability and protection
Related links
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Teltonika TSW Managed 10 Port Industrial Ethernet Switch
- HARTING 3100BT-A Unmanaged 10 Port Industrial Ethernet Switch
- HARTING 3082BT-AF Unmanaged 10 Port Industrial Ethernet Switch
- N-Tron Managed 10 Port Industrial Ethernet Switch
- Trendnet TI-G102i Managed 10 Port Industrial Ethernet Switch
- Planet IGS-4215-4P4T2S Managed 10 Port Industrial Ethernet Switch Power Over Ethernet
- Teltonika TSW Unmanaged 8 Port Industrial Ethernet Switch
