Trendnet TEG-S381 (UK) Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 812-444
- Mfr. Part No.:
- TEG-S381 (UK)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€104.28
(exc. VAT)
€128.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.28 |
*price indicative
- RS Stock No.:
- 812-444
- Mfr. Part No.:
- TEG-S381 (UK)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | No | |
| Network Speed | 2.5Gbps | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TEG-S381 (UK) | |
| Number of RJ-45 Ports | 8 | |
| Width | 85mm | |
| Depth | 85mm | |
| Standards/Approvals | LVD | |
| Height | 26mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet No | ||
Network Speed 2.5Gbps | ||
Desktop/Rack Mount Desktop | ||
Model Number TEG-S381 (UK) | ||
Number of RJ-45 Ports 8 | ||
Width 85mm | ||
Depth 85mm | ||
Standards/Approvals LVD | ||
Height 26mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 8 Port 2.5G Switch is a Compact networking solution designed for high speed data transfer in home and office environments. It ensures stable connectivity with existing cabling and supports efficient multi device networking.
Compatible with Cat5e or better cabling
40Gbps switching capacity
Fanless design for silent operation
Wall mountable for flexible installation
Related links
- Trendnet TEG-S381 (EU) Network 8 Port Network Switch
- Trendnet 8 Port Network Switch
- Trendnet TEG-S380 Unmanaged 8 Port Network Switch
- Trendnet TEG-S351 (UK) Network 5 Port Network Switch
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Network Switch Power Over Ethernet
- Trendnet TEG-S562 (UK) Unmanaged 6 Port Network Switch Power Over Ethernet
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
