Trendnet Unmanaged 8 Port Ethernet Switch

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
561-806
Distrelec Article No.:
303-56-807
Mfr. Part No.:
TEG-S83
Manufacturer:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Ethernet Switch

Number of Ports

8

Power Over Ethernet

No

Switch Type

Unmanaged

Number of RJ-45 Ports

8

Desktop/Rack Mount

Desktop

Height

109mm

Width

25mm

Depth

25mm

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy