Trendnet TEG-S381 (EU) Unmanaged 8 Port Ethernet Switch
- RS Stock No.:
- 812-442
- Mfr. Part No.:
- TEG-S381 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€104.28
(exc. VAT)
€128.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.28 |
*price indicative
- RS Stock No.:
- 812-442
- Mfr. Part No.:
- TEG-S381 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Network Speed | 2.5Gbps | |
| Number of RJ-45 Ports | 8 | |
| Desktop/Rack Mount | Desktop | |
| Model Number | TEG-S381 (EU) | |
| Height | 26mm | |
| Depth | 85mm | |
| Standards/Approvals | LVD | |
| Width | 85mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Network Speed 2.5Gbps | ||
Number of RJ-45 Ports 8 | ||
Desktop/Rack Mount Desktop | ||
Model Number TEG-S381 (EU) | ||
Height 26mm | ||
Depth 85mm | ||
Standards/Approvals LVD | ||
Width 85mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Advanced network switch designed to enhance bandwidth and reduce network bottlenecks, featuring eight 2.5GBASE-T RJ45 ports that deliver ultra-fast speeds over existing cabling.
Eight 2.5G RJ45 ports support speeds up to 2.5Gbps
40Gbps switching capacity ensures reliable data throughput
Fanless design lowers energy consumption and eliminates noise
Wall mountable for flexible installation options
Durable metal housing provides robust durability
Supports Jumbo Frames for improved performance
Lifetime warranty offers peace of mind
Related links
- Trendnet TEG-S381 (UK) Network 8 Port Network Switch
- Trendnet 8 Port Network Switch
- Trendnet TEG-S380 Unmanaged 8 Port Network Switch
- Trendnet TEG-S351 (EU) Network 5 Port Network Switch
- Trendnet TEG-S82g Network 8 Port Switch
- Trendnet TEG-S24Dg Unmanaged 24 Port Network Switch
- Phoenix Contact EP7428R Network 8 Port Network Switch Power Over Ethernet
- Schneider Electric Network 8 Port Network Switch
