Trendnet TPE-116GI (EU) Unmanaged 2 Port PoE Injector Power Over Ethernet
- RS Stock No.:
- 812-464
- Mfr. Part No.:
- TPE-116GI (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€57.36
(exc. VAT)
€70.55
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.36 |
*price indicative
- RS Stock No.:
- 812-464
- Mfr. Part No.:
- TPE-116GI (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 2 | |
| Product Type | PoE Injector | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 1Gbps | |
| Model Number | TPE-116GI (EU) | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 2 | |
| Standards/Approvals | LVD | |
| Depth | 58mm | |
| Width | 58mm | |
| Height | 34mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 2 | ||
Product Type PoE Injector | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 1Gbps | ||
Model Number TPE-116GI (EU) | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 2 | ||
Standards/Approvals LVD | ||
Depth 58mm | ||
Width 58mm | ||
Height 34mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet Gigabit PoE++ Injector delivers seamless data and electrical power to PoE devices, allowing installation flexibility and efficient connectivity for devices located up to 100 metres away.
Features a wall-mount design for versatile installation options
Equipped with a gigabit RJ45 port for high-speed networking
Auto-sensing technology ensures optimal wattage is delivered
Supports connectivity over existing Cat5e or better cabling
LED indicators confirm PoE and network connectivity
Related links
- Trendnet TI-IG219 No Switch 2 Port PoE Injector Power Over Ethernet
- Trendnet TI-IG319 No Switch 2 Port PoE Injector Power Over Ethernet
- Trendnet 2 Port PoE Injector 600 mA
- Trendnet 1 Port PoE Injector, 240V ac Input 1.4 W
- Trendnet 1 Port 1 Port PoE Injector 54V Output, 400 mA
- Trendnet 1 Port PoE Injector 90 W
- Trendnet 1 Port PoE Injector 60 W
- Trendnet 1 Port PoE Injector 240 V ac Input 95 W
