Trendnet TPE-318GI Unmanaged 2 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 649-716
- Mfr. Part No.:
- TPE-318GI
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€66.95
(exc. VAT)
€82.35
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.95 |
*price indicative
- RS Stock No.:
- 649-716
- Mfr. Part No.:
- TPE-318GI
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 2 | |
| Power Over Ethernet | Yes | |
| Switch Type | Unmanaged | |
| Network Speed | 10Gbps | |
| Number of RJ-45 Ports | 2 | |
| Model Number | TPE-318GI | |
| Desktop/Rack Mount | Rack | |
| Width | 70mm | |
| Standards/Approvals | IEEE 802.3bz, CE, FCC, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3an, IEEE 802.3at, IEEE 802.3bt | |
| Depth | 70mm | |
| Height | 109.7mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 2 | ||
Power Over Ethernet Yes | ||
Switch Type Unmanaged | ||
Network Speed 10Gbps | ||
Number of RJ-45 Ports 2 | ||
Model Number TPE-318GI | ||
Desktop/Rack Mount Rack | ||
Width 70mm | ||
Standards/Approvals IEEE 802.3bz, CE, FCC, IEEE 802.3, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3an, IEEE 802.3at, IEEE 802.3bt | ||
Depth 70mm | ||
Height 109.7mm | ||
- COO (Country of Origin):
- TW
The Trendnet 10G PoE++ injector seamlessly integrates power with high-speed networking, revolutionising your connectivity setup. Equipped with cutting-edge auto-sensing technology, the device adjusts power output intelligently, ensuring compatibility with a wide range of PoE devices. Ideal for installations where both data and power are required, it supports up to 90W power delivery, making it suitable for a variety of applications including wireless access points, IP cameras, and VoIP systems. With the ability to extend network connectivity up to 100 metres over Cat6A or superior cabling, this injector makes it hassle-free to set up your network infrastructure. Its magnetic wall-mount design provides flexible installation options, allowing for streamlined and efficient use of space. The durable construction ensures reliability, making it an essential addition to any network environment.
Supplies PoE power to multiple devices without extra cabling
Delivers high-speed network connectivity for fast data transmission
Designed for flexible installation with a magnetic wall-mount feature
Equipped with LED indicators for easy status monitoring
Supports a diverse range of PoE standards for versatile compatibility
Related links
- Trendnet TPE-104GS Network 2 Port Gigabit Switch Power Over Ethernet
- Trendnet TI-BF711SFP Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TI-E100 Network 2 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-TG44G Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-S44 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG80g Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-BG380 Network 8 Port Switch Power Over Ethernet
- Trendnet TPE-TG83 Network 8 Port Switch Power Over Ethernet
