Trendnet TPE-BG5091 (EU) Unmanaged 9 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 812-468
- Mfr. Part No.:
- TPE-BG5091 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€477.94
(exc. VAT)
€587.87
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €477.94 |
*price indicative
- RS Stock No.:
- 812-468
- Mfr. Part No.:
- TPE-BG5091 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 10Gbps | |
| Desktop/Rack Mount | Rack | |
| Model Number | TPE-BG5091 (EU) | |
| Number of SFP Ports | 1 | |
| Number of RJ-45 Ports | 8 | |
| Width | 220mm | |
| Standards/Approvals | UL | |
| Depth | 220mm | |
| Height | 44mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 10Gbps | ||
Desktop/Rack Mount Rack | ||
Model Number TPE-BG5091 (EU) | ||
Number of SFP Ports 1 | ||
Number of RJ-45 Ports 8 | ||
Width 220mm | ||
Standards/Approvals UL | ||
Depth 220mm | ||
Height 44mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet High performance multi-gigabit switch designed to enhance network bandwidth and efficiency, featuring innovative GaN power technology and supporting Advanced PoE functionalities for seamless device connectivity.
Eight 2.5G PoE++ ports provide multi-gigabit speeds of up to 2.5Gbps
A robust 480W total PoE power budget supplies up to 95W per PoE port
Designed for rack mounting, offering installation flexibility
Efficient GaN power technology reduces heat and housing size
60Gbps switching capacity enhances throughput and performance
Maximum operating temperature is 40°C with 90% non-condensing humidity
Related links
- Trendnet TPE-BG5091 (UK) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TI-BG5091B PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (EU) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-LG80 (EU) PoE Switches 8 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (UK) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-LG80 (UK) PoE Switches 8 Port Network Switch Power Over Ethernet
- Trendnet TI-BG5091 Network 9 Port Switch Power Over Ethernet
- Trendnet TEG-S5091 (UK) Unmanaged 9 Port Network Switch Power Over Ethernet
