Trendnet TPE-LG80 (EU) Unmanaged 8 Port Ethernet Switch Power Over Ethernet
- RS Stock No.:
- 812-433
- Mfr. Part No.:
- TPE-LG80 (EU)
- Manufacturer:
- Trendnet
Subtotal (1 unit)*
€106.58
(exc. VAT)
€131.09
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.58 |
*price indicative
- RS Stock No.:
- 812-433
- Mfr. Part No.:
- TPE-LG80 (EU)
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Unmanaged | |
| Power Over Ethernet | Yes | |
| Network Speed | 1Gbps | |
| Desktop/Rack Mount | Desktop | |
| Number of RJ-45 Ports | 8 | |
| Model Number | TPE-LG80 (EU) | |
| Width | 105mm | |
| Height | 27mm | |
| Depth | 105mm | |
| Standards/Approvals | IEEE 802.3x | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Unmanaged | ||
Power Over Ethernet Yes | ||
Network Speed 1Gbps | ||
Desktop/Rack Mount Desktop | ||
Number of RJ-45 Ports 8 | ||
Model Number TPE-LG80 (EU) | ||
Width 105mm | ||
Height 27mm | ||
Depth 105mm | ||
Standards/Approvals IEEE 802.3x | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- TW
The Trendnet 8 Port Gigabit Long Range PoE+ Switch is designed to deliver data and power simultaneously over Ethernet cables for PoE devices, ensuring seamless connectivity in a variety of networking environments.
Supports 8 x Gigabit PoE+ ports with a total power budget of 65W
DIP switch enables PoE+ signal extension up to 200m at 10Mbps
Offers VLAN port isolation and QoS for enhanced network management
Fanless design ensures quiet operation in sensitive environments
Robust metal housing is wall mountable, ensuring Durable installation
Related links
- Trendnet TPE-LG80 (UK) PoE Switches 8 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5091 (EU) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (EU) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5091 (UK) PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TPE-BG5062 (UK) PoE Switches 6 Port Network Switch Power Over Ethernet
- Trendnet TPE-116GI (EU) No Switch 2 Port PoE Injector Power Over Ethernet
- Trendnet TI-BG5091B PoE Switches 9 Port Network Switch Power Over Ethernet
- Trendnet TI-BG108 PoE Switches 10 Port Network Switch Power Over Ethernet
