D-Link DXS-1250-28YP Gigabit Ethernet 28 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

€5,195.06

(exc. VAT)

€6,389.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,195.06

*price indicative

RS Stock No.:
842-421
Mfr. Part No.:
DXS-1250-28YP/B
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Ethernet Switch

Number of Ports

28

Switch Type

Gigabit Ethernet

Power Over Ethernet

Yes

Network Speed

680Gbps

Model Number

DXS-1250-28YP

Desktop/Rack Mount

DIN Rail

Number of RJ-45 Ports

28

Number of SFP Ports

4

Standards/Approvals

FCC

Width

440mm

Height

44mm

Depth

470mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The D-Link 10G Layer 2 Standard Smart Switch delivers secure connectivity in enterprise and metro Ethernet access networks, offering powerful L2 features tailored for diverse application requirements.

The switch is equipped with 24 10G/multi-Gigabit PoE++ ports providing up to 60W of power per port

It supports 470W total power budget, enabling the powering of multiple devices efficiently

High Availability features include Ethernet Ring Protection Switching to ensure minimal downtime

Embedded 6 kV surge protection on all Ethernet ports safeguards against electrical disturbances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy